Part Details for 71B30-05B12N by Grayhill Inc
Overview of 71B30-05B12N by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71B30-05B12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C9398
|
Newark | 71B30-05-1-12N-F |Grayhill 71B30-05B12N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.0500 / $76.3900 | Buy Now |
DISTI #
71B30-05B12N
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 28VDC - Bulk (Alt: 71B30-05B12N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$30.7928 / $48.3548 | Buy Now |
DISTI #
706-71B30-05B12N
|
Mouser Electronics | Rotary Switches 71B30-05-1-12N-F RoHS: Compliant | 0 |
|
$46.7600 / $52.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$45.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$80.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.7600 / $60.3600 | Buy Now |
DISTI #
000000000006156339
|
Sager | Rotary Switches 71B30-05-1-12N-F Min Qty: 25 | 0 |
|
$39.5400 / $51.2100 | Buy Now |