Part Details for 71B36-02-2-03S by Grayhill Inc
Overview of 71B36-02-2-03S by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71B36-02-2-03S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T3848
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 71B36-02-2-03S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.4200 / $47.3700 | Buy Now |
DISTI #
71B36-02-2-03S-ND
|
DigiKey | SWITCH ROTARY 3POS 250MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.6012 | Buy Now |
DISTI #
71B36-02-2-03S
|
Avnet Americas | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71B36-02-2-03S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.1174 / $29.9857 | Buy Now |
DISTI #
706-71B36-02-2-03S
|
Mouser Electronics | Rotary Switches 71B36-02-2-03S RoHS: Compliant | 0 |
|
$28.0800 / $34.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$27.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$50.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.3800 / $37.4300 | Buy Now |
DISTI #
000000000003567654
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$22.3900 / $32.7500 | Buy Now |