Part Details for 71BD30-03-4-AJN by Grayhill Inc
Overview of 71BD30-03-4-AJN by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71BD30-03-4-AJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01B5155
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 71BD30-03-4-AJN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.5300 / $79.6700 | Buy Now |
DISTI #
71BD30-03-4-AJN
|
Avnet Americas | Switch Rotary 4P Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71BD30-03-4-AJN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$32.1348 / $50.4292 | Buy Now |
DISTI #
706-71BD30-03-4-AJN
|
Mouser Electronics | Rotary Switches 71BD30-03-4-AJN RoHS: Compliant | 0 |
|
$50.7200 / $52.3300 | Order Now |
DISTI #
70217072
|
RS | 2 - 3 positions 30deg Rotary Switch, 115 V ac, 30 V dc, 500 mA, Shaft | Grayhill 71BD30-03-4-AJN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$50.2400 / $55.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$47.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$84.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.7300 / $62.9500 | Buy Now |
DISTI #
000000000000389779
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$41.2400 / $53.4100 | Buy Now |
Part Details for 71BD30-03-4-AJN
71BD30-03-4-AJN CAD Models
71BD30-03-4-AJN Part Data Attributes
|
71BD30-03-4-AJN
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71BD30-03-4-AJN
Grayhill Inc
Rotary Switch, 3 Positions, 4P3T, Latched, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SHAFT TYPE | |
Body Height | 30.4 mm | |
Body Length or Diameter | 17.45 mm | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Voltage(AC)-Max | 115 V | |
Electrical Life | 15000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4P3T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |