Part Details for 71BDF30-01QAJN by Grayhill Inc
Overview of 71BDF30-01QAJN by Grayhill Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71BDF30-01QAJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N9856
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 01, Poles/Deck: 2, Positions/Pole: Adj, Contact Type: Non-Shorting, Termination: Pc Mount Rohs Compliant: Yes |Grayhill 71BDF30-01QAJN Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$39.8300 / $44.7200 | Buy Now |
DISTI #
71BDF30-01QAJN
|
Avnet Americas | Switch Rotary SP Flatted Shaft PC Pins 0.3A 115VAC 30VDC - Bulk (Alt: 71BDF30-01QAJN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$16.3114 / $25.6509 | Buy Now |
DISTI #
706-71BDF30-01QAJN
|
Mouser Electronics | Rotary Switches Rotary Switch 1/4in shaft Adj Stop 30deg RoHS: Compliant | 84 |
|
$28.8200 / $40.9600 | Buy Now |
DISTI #
V36:1790_16612970
|
Arrow Electronics | Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.3A 115VAC 30VDC Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2410 | Americas - 20 |
|
$23.4500 / $40.8200 | Buy Now |
DISTI #
V99:2348_16612970
|
Arrow Electronics | Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.3A 115VAC 30VDC Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2340 | Americas - 8 |
|
$24.0800 / $40.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$23.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$42.9500 | Buy Now |
|
Onlinecomponents.com | Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.3A 115VAC 30VDC Automotive RoHS: Compliant |
347 In Stock |
|
$21.6500 / $42.6300 | Buy Now |
DISTI #
61655260
|
Verical | Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.3A 115VAC 30VDC Min Qty: 2 Package Multiple: 1 Date Code: 2214 | Americas - 241 |
|
$25.8941 / $53.4881 | Buy Now |
DISTI #
78404577
|
Verical | Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.3A 115VAC 30VDC Min Qty: 2 Package Multiple: 1 | Americas - 98 |
|
$31.6800 / $44.8200 | Buy Now |
Part Details for 71BDF30-01QAJN
71BDF30-01QAJN CAD Models
71BDF30-01QAJN Part Data Attributes:
|
71BDF30-01QAJN
Grayhill Inc
Buy Now
|
Compare Parts:
71BDF30-01QAJN
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |