Part Details for 71BDF30-02QAJN by Grayhill Inc
Overview of 71BDF30-02QAJN by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71BDF30-02QAJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01B5103
|
Newark | 71Bdf30-02-2-Ajn |Grayhill 71BDF30-02QAJN Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.0900 / $56.3900 | Buy Now |
DISTI #
71BDF30-02QAJN
|
Avnet Americas | Switch Rotary DP Flatted Shaft PC Pins 0.3A 115VAC 30VDC - Bulk (Alt: 71BDF30-02QAJN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.7164 / $35.6938 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$33.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$59.7800 | Buy Now |
|
Onlinecomponents.com | Switch Rotary DP Flatted Shaft PC Pins 0.3A 115VAC 30VDC RoHS: Compliant |
200 On Order |
|
$33.6400 / $48.4500 | Buy Now |
DISTI #
000000000000389827
|
Sager | Rotary Switches 30dg 2P/dck No-short Adj Stop PC mnt Min Qty: 25 | 0 |
|
$26.6000 / $38.9800 | Buy Now |
|
Master Electronics | Switch Rotary DP Flatted Shaft PC Pins 0.3A 115VAC 30VDC RoHS: Compliant |
200 On Order |
|
$33.6400 / $48.4500 | Buy Now |