Part Details for 71BDF36-01PAJN by Grayhill Inc
Overview of 71BDF36-01PAJN by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71BDF36-01PAJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01B5121
|
Newark | 71Bdf36-01-1-Ajn |Grayhill 71BDF36-01PAJN Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.1600 / $39.0300 | Buy Now |
DISTI #
71BDF36-01PAJN
|
Avnet Americas | ROTARY SWITCH, 1/4" SHAFT, ADJUSTABLE STOP, PC MOUNT, 36&DEG - Bulk (Alt: 71BDF36-01PAJN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7380 / $24.7067 | Buy Now |
DISTI #
706-71BDF36-01PAJN
|
Mouser Electronics | Rotary Switches 71BDF36-01-1-AJN RoHS: Compliant | 0 |
|
$22.5900 / $27.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$23.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$41.3600 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP Flatted Shaft PC Pins 0.3A 115VAC 30VDC RoHS: Compliant |
205 In Stock |
|
$20.7900 / $30.9800 | Buy Now |
DISTI #
62994367
|
Verical | Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.3A 115VAC 30VDC RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 199 |
|
$28.5189 / $39.2152 | Buy Now |
|
Master Electronics | Switch Rotary SP Flatted Shaft PC Pins 0.3A 115VAC 30VDC RoHS: Compliant |
205 In Stock |
|
$20.7900 / $30.9800 | Buy Now |