There are no models available for this part yet.
Overview of 71BDF36-02-1-AJS by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 71BDF36-02-1-AJS by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71BDF36-02-1-AJS-ND
|
DigiKey | SWITCH ROTARY 2-10POS 250MA 115V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.8476 | Buy Now | |
DISTI #
70280195
|
RS | Switch, Rotary, 0.25 A, 1, 2, 10, Rotary, Shorting, 36 deg, Adj. Stop | Grayhill 71BDF36-02-1-AJS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$34.8500 / $38.7300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.0800 / $42.3000 | Buy Now | ||
DISTI #
000000000000389853
|
Sager | Rotary Switches Rotary Switch, 1/4 shaft, adjustable stop, PC mount, 36-deg, , 2 deck, 1 pole/deck, shorting, 71BDF36-02PAJS | 0 |
|
Buy Now |