Part Details for 71BDF36-06QAJN by Grayhill Inc
Overview of 71BDF36-06QAJN by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71BDF36-06QAJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W5194
|
Newark | 71Bdf36-06-2-Ajn |Grayhill 71BDF36-06QAJN Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.7700 / $120.1900 | Buy Now |
DISTI #
71BDF36-06QAJN
|
Avnet Americas | Switch Rotary SPDT 2 Flatted Shaft PC Pins 0.3A 115VAC 28VDC - Bulk (Alt: 71BDF36-06QAJN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$48.4584 / $76.0801 | Buy Now |
DISTI #
706-71BDF36-06QAJN
|
Mouser Electronics | Rotary Switches 71BDF36-06-2-AJN RoHS: Compliant | 0 |
|
$68.0100 / $85.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$70.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$90.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.1500 / $123.4500 | Buy Now |
DISTI #
71BDF36-06QAJN
|
Avnet Americas | Switch Rotary SPDT 2 Flatted Shaft PC Pins 0.3A 115VAC 28VDC - Bulk (Alt: 71BDF36-06QAJN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$48.4584 / $76.0801 | Buy Now |
DISTI #
000000000006156369
|
Sager | Rotary Switches 71BDF36-06-2-AJN Min Qty: 25 | 0 |
|
$62.2100 / $80.5800 | Buy Now |
Part Details for 71BDF36-06QAJN
71BDF36-06QAJN CAD Models
71BDF36-06QAJN Part Data Attributes:
|
71BDF36-06QAJN
Grayhill Inc
Buy Now
|
Compare Parts:
71BDF36-06QAJN
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |