Part Details for 71BF30-01-2-06N by Grayhill Inc
Overview of 71BF30-01-2-06N by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71BF30-01-2-06N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01B5211
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 71BF30-01-2-06N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9300 / $38.7400 | Buy Now |
DISTI #
71BF30-01-2-06N-ND
|
DigiKey | SWITCH ROTARY 6POS 250MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.6596 | Buy Now |
DISTI #
71BF30-01-2-06N
|
Avnet Americas | Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.3A 115VAC 30VDC - Bulk (Alt: 71BF30-01-2-06N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$15.6160 / $24.5207 | Buy Now |
DISTI #
706-71BF30-01-2-06N
|
Mouser Electronics | Rotary Switches 71BF30-01-2-06N RoHS: Compliant | 0 |
|
$22.9600 / $34.9800 | Order Now |
|
Future Electronics | Rotary Switch 6 Position DP6T 250mA (AC/DC) 115 VAC Panel Mount, Through Hole RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$23.5300 / $24.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$29.0200 | Buy Now |
|
Onlinecomponents.com | Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.3A 115VAC 30VDC RoHS: Compliant | 0 |
|
$17.0200 / $30.1700 | Buy Now |
DISTI #
71BF30-01-2-06N
|
Avnet Americas | Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.3A 115VAC 30VDC - Bulk (Alt: 71BF30-01-2-06N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$15.6160 / $24.5207 | Buy Now |
DISTI #
000000000000389885
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$18.2900 / $26.7800 | Buy Now |
DISTI #
71BF30-01-2-06N
|
Avnet Abacus | Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.3A 115VAC 30VDC (Alt: 71BF30-01-2-06N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 71BF30-01-2-06N
71BF30-01-2-06N CAD Models
71BF30-01-2-06N Part Data Attributes:
|
71BF30-01-2-06N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71BF30-01-2-06N
Grayhill Inc
Rotary Switch, 6 Positions, DP6T, Latched, 0.25A, 28VDC, Solder Terminal, Shaft Type Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SHAFT TYPE | |
Body Height | 17.45 mm | |
Body Length or Diameter | 18.54 mm | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 15000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |