-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01B5216
|
Newark | 71Bf30-01-1-12S-F |Grayhill 71BF30-01B12S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8500 / $37.2700 | Buy Now |
DISTI #
71BF30-01B12S
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.3A 115VAC 30VDC - Bulk (Alt: 71BF30-01B12S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0304 / $23.5908 | Buy Now |
DISTI #
706-71BF30-01B12S
|
Mouser Electronics | Rotary Switches 71BF30-01-1-12S-F RoHS: Compliant | 23 |
|
$24.0000 / $38.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$21.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$27.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.1800 / $28.4300 | Buy Now |
DISTI #
000000000005744354
|
Sager | Rotary Switches 71BF30-01-1-12S-F Min Qty: 25 | 0 |
|
$17.6000 / $25.7700 | Buy Now |
DISTI #
71BF30-01-1-12S-F
|
Avnet Abacus | Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.3A 115VAC 30VDC (Alt: 71BF30-01-1-12S-F) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy