There are no models available for this part yet.
Overview of 71BF30-04-1-12N-C by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 71BF30-04-1-12N-C by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71BF30-04-1-12N-C-ND
|
DigiKey | SWITCH ROTARY 12POS 250MA 115V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.1224 | Buy Now | |
DISTI #
71BF30-04A12N
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.3A 115VAC 30VDC - Bulk (Alt: 71BF30-04A12N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$32.5984 / $51.1874 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.4400 / $63.8900 | Buy Now | ||
DISTI #
000000000000389941
|
Sager | Rotary Switches | 0 |
|
Buy Now | ||
DISTI #
71BF30-04-1-12N-C
|
Avnet Abacus | Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.3A 115VAC 30VDC (Alt: 71BF30-04-1-12N-C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |