Part Details for 71BF30-04A12N by Grayhill Inc
Overview of 71BF30-04A12N by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71BF30-04A12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01B5259
|
Newark | 71Bf30-04-1-12N-C |Grayhill 71BF30-04A12N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.3900 / $80.8700 | Buy Now |
DISTI #
71BF30-04A12N
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.3A 115VAC 30VDC - Bulk (Alt: 71BF30-04A12N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$32.5984 / $51.1874 | Buy Now |
DISTI #
706-71BF30-04A12N
|
Mouser Electronics | Rotary Switches 71BF30-04-1-12N-C RoHS: Compliant | 0 |
|
$45.7500 / $57.0700 | Order Now |
|
Future Electronics | 0.3A 115VAC 30VDC 12 PositionRotary Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$47.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$85.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.4400 / $63.8900 | Buy Now |
DISTI #
000000000006156381
|
Sager | Rotary Switches 71BF30-04-1-12N-C Min Qty: 25 | 0 |
|
$41.8400 / $54.2100 | Buy Now |
Part Details for 71BF30-04A12N
71BF30-04A12N CAD Models
71BF30-04A12N Part Data Attributes
|
71BF30-04A12N
Grayhill Inc
Buy Now
|
Compare Parts:
71BF30-04A12N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |