Part Details for 71BF30-05B12N by Grayhill Inc
Overview of 71BF30-05B12N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71BF30-05B12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W5196
|
Newark | 71Bf30-05-1-12N-F |Grayhill 71BF30-05B12N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.5600 / $89.1200 | Buy Now |
DISTI #
71BF30-05B12N
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.3A 115VAC 28VDC - Bulk (Alt: 71BF30-05B12N) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$35.9290 / $42.1316 | Buy Now |
DISTI #
706-71BF30-05B12N
|
Mouser Electronics | Rotary Switches 71BF30-05-1-12N-F RoHS: Compliant | 0 |
|
$50.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$52.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$94.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.3900 / $70.4100 | Buy Now |
DISTI #
71BF30-05B12N
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.3A 115VAC 28VDC - Bulk (Alt: 71BF30-05B12N) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$35.9290 / $42.1316 | Buy Now |
DISTI #
000000000000389949
|
Sager | Rotary Switches 71BF30-05-1-12N-F | 0 |
|
Buy Now |