Part Details for 71BF36-01-1-10N-C by Grayhill Inc
Overview of 71BF36-01-1-10N-C by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71BF36-01-1-10N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71BF36-01A10N
|
Avnet Americas | Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.3A 115VAC 30VDC - Bulk (Alt: 71BF36-01A10N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0304 / $23.5908 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.3A 115VAC 30VDC RoHS: Compliant | 0 |
|
$16.3800 / $29.0300 | Buy Now |
DISTI #
71BF36-01A10N
|
Avnet Americas | Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.3A 115VAC 30VDC - Bulk (Alt: 71BF36-01A10N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0304 / $23.5908 | Buy Now |
DISTI #
000000000000389979
|
Sager | Rotary Switches | 0 |
|
Buy Now | |
DISTI #
71BF36-01-1-10N-C
|
Avnet Abacus | Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.3A 115VAC 30VDC (Alt: 71BF36-01-1-10N-C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |