Part Details for 71BF36-04-1-07N by Grayhill Inc
Overview of 71BF36-04-1-07N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71BF36-04-1-07N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01B5321
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 71BF36-04-1-07N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.3900 / $80.8700 | Buy Now |
DISTI #
71BF36-04-1-07N-ND
|
DigiKey | SWITCH ROTARY 7POS 250MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.1224 | Buy Now |
DISTI #
71BF36-04-1-07N
|
Avnet Americas | Switch Rotary SP7T 7 Flatted Shaft PC Pins 0.3A 115VAC 30VDC - Bulk (Alt: 71BF36-04-1-07N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$32.5984 / $51.1874 | Buy Now |
DISTI #
706-71BF36-04-1-07N
|
Mouser Electronics | Rotary Switches 71BF36-04-1-07N RoHS: Compliant | 0 |
|
$53.1200 | Order Now |
|
Future Electronics | 71 Series Standard 4 Deck SP 7 Position Panel Mount Solder Lug Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$50.1900 / $52.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$85.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.4400 / $63.8900 | Buy Now |
DISTI #
000000000000031389
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$41.8400 / $54.2100 | Buy Now |
Part Details for 71BF36-04-1-07N
71BF36-04-1-07N CAD Models
71BF36-04-1-07N Part Data Attributes
|
71BF36-04-1-07N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71BF36-04-1-07N
Grayhill Inc
Rotary Switch, 7 Positions, SP7T, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-right Angle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SHAFT TYPE | |
Body Height | 17.45 mm | |
Body Length or Diameter | 35.94 mm | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Voltage(AC)-Max | 115 V | |
Electrical Life | 15000 Cycle(s) | |
Indexing Angle | 36 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 7 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP7T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |