There are no models available for this part yet.
Overview of 71BF36-06-1-05N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 71BF36-06-1-05N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71BF36-06-1-05N-ND
|
DigiKey | SWITCH ROTARY 5POS 250MA 115V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.1120 | Buy Now | |
DISTI #
71BF36-06-1-05N
|
Avnet Americas | Switch Rotary SP5T 5 Flatted Shaft PC Pins 0.3A 115VAC 30VDC - Bulk (Alt: 71BF36-06-1-05N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$44.1152 / $69.4850 | Buy Now | |
DISTI #
706-71BF36-06-1-05N
|
Mouser Electronics | Rotary Switches 71BF36-06-1-05N RoHS: Compliant | 0 |
|
$67.1900 / $75.0400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$64.7600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.5000 / $112.7500 | Buy Now | ||
Quest Components | 71BF36-06-1-05N | 45 |
|
$53.5751 / $60.5631 | Buy Now | ||
DISTI #
000000000000390020
|
Sager | Rotary Switches Rotary Switch, 1/4 shaft, PC mount, 36°, , 6 deck, 1 pole/deck, 5 position/pole, non-shorting Min Qty: 25 | 0 |
|
$56.9300 / $73.5900 | Buy Now |
CAD Models for 71BF36-06-1-05N by Grayhill Inc
Part Data Attributes for 71BF36-06-1-05N by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Type
|
SHAFT TYPE
|
Body Height
|
17.45 mm
|
Body Length or Diameter
|
54.13 mm
|
Contact (AC) Max Rating R Load
|
.3A@115VAC
|
Contact Current(AC)-Max
|
0.3 A
|
Contact Voltage(AC)-Max
|
115 V
|
Electrical Life
|
15000 Cycle(s)
|
Indexing Angle
|
36 deg
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Positions
|
5
|
Number of Switch Sections
|
1
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SP5T
|
Switch Type
|
ROTARY SWITCH
|
Terminal Finish
|
GOLD OVER NICKEL
|
Termination Type
|
SOLDER
|