Part Details for 71BS30-06A12N by Grayhill Inc
Overview of 71BS30-06A12N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71BS30-06A12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71BS30-06A12N
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71BS30-06A12N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-71BS30-06A12N
|
Mouser Electronics | Rotary Switches Rotary Switch, 1/4" shaft, shaft/panel seal, 30°, , 6 deck, 1 pole/deck, 12 position/pole, non-shorting, continuous, 71BS30-06A12N RoHS: Compliant | 0 |
|
$39.1400 / $43.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.5600 / $59.3400 | Buy Now |