Part Details for 71BSF30-01-1-06N by Grayhill Inc
Overview of 71BSF30-01-1-06N by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71BSF30-01-1-06N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71BSF30-01-1-06N-ND
|
DigiKey | SWITCH ROTARY 6POS 250MA 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71BSF30-01B06N
|
Avnet Americas | Switch Rotary SP6T 6 Flatted Shaft PC Pins 0.3A 115VAC 30VDC - Bulk (Alt: 71BSF30-01B06N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.3800 / $30.1600 | Buy Now |
DISTI #
000000000000709104
|
Sager | Rotary Switches | 0 |
|
Buy Now |