Part Details for 71BSF30-01-1-12N-C by Grayhill Inc
Overview of 71BSF30-01-1-12N-C by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71BSF30-01-1-12N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71BSF30-01-1-12N-C-ND
|
DigiKey | SWITCH ROTARY 12POS 250MA 115V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.0748 | Buy Now |
|
Onlinecomponents.com | Rotary Switch - 12 Position - SP12T - 250mA (AC/DC) - 115VAC - 30VDC - Panel Mount - Through Hole - Right Angle. RoHS: Compliant | 0 |
|
$17.9200 / $31.7700 | Buy Now |
DISTI #
000000000000390150
|
Sager | Rotary Switches Rotary Switch, 1/4 shaft, shaft/panel seal, PC mount, 30-deg, , 1 deck, 1 pole/deck, 12 position/pole, non-shorting, continuous, 71BSF30-01A12N | 0 |
|
Buy Now | |
DISTI #
71BSF30-01-1-12N-C
|
Avnet Abacus | (Alt: 71BSF30-01-1-12N-C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 71BSF30-01-1-12N-C
71BSF30-01-1-12N-C CAD Models
71BSF30-01-1-12N-C Part Data Attributes
|
71BSF30-01-1-12N-C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71BSF30-01-1-12N-C
Grayhill Inc
Rotary Switch, 12 Positions, SP12T, Latched, 0.25A, 28VDC, Solder Terminal, Shaft Type Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SHAFT TYPE | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 15000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 12 | |
Number of Switch Sections | 1 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |