Part Details for 71BSF30-03C03N by Grayhill Inc
Overview of 71BSF30-03C03N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71BSF30-03C03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K8088
|
Newark | 71Bsf30-03-2-03N |Grayhill 71BSF30-03C03N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.4200 / $74.2200 | Buy Now |
DISTI #
71BSF30-03C03N
|
Avnet Americas | Switch Rotary DP3T 3 Flatted Shaft PC Pins 0.3A 115VAC 30VDC - Bulk (Alt: 71BSF30-03C03N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$29.9144 / $46.9814 | Buy Now |
DISTI #
706-71BSF30-03C03N
|
Mouser Electronics | Rotary Switches 71BSF30-03-2-03N RoHS: Compliant | 0 |
|
$41.9900 / $52.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$43.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$78.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.4600 / $58.6400 | Buy Now |
DISTI #
71BSF30-03C03N
|
Avnet Americas | Switch Rotary DP3T 3 Flatted Shaft PC Pins 0.3A 115VAC 30VDC - Bulk (Alt: 71BSF30-03C03N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$29.9144 / $46.9814 | Buy Now |
DISTI #
000000000001491097
|
Sager | Rotary Switches 71BSF30-03-2-03N Min Qty: 25 | 0 |
|
$38.3900 / $49.7600 | Buy Now |