Part Details for 71BSF30-06A12N by Grayhill Inc
Overview of 71BSF30-06A12N by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71BSF30-06A12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01B5355
|
Newark | 71Bsf30-06-1-12N-C |Grayhill 71BSF30-06A12N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.6900 / $113.4300 | Buy Now |
DISTI #
71BSF30-06A12N
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.3A 115VAC 30VDC - Bulk (Alt: 71BSF30-06A12N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$45.7134 / $71.8026 | Buy Now |
DISTI #
706-71BSF30-06A12N
|
Mouser Electronics | Rotary Switches 71BSF30-06-1-12N-C RoHS: Compliant | 0 |
|
$64.1800 / $80.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$66.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$84.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.4800 / $116.5100 | Buy Now |
DISTI #
000000000006156403
|
Sager | Rotary Switches 71BSF30-06-1-12N-C Min Qty: 25 | 0 |
|
$58.7000 / $76.0500 | Buy Now |
Part Details for 71BSF30-06A12N
71BSF30-06A12N CAD Models
71BSF30-06A12N Part Data Attributes
|
71BSF30-06A12N
Grayhill Inc
Buy Now
|
Compare Parts:
71BSF30-06A12N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |