Part Details for 71BT36-03-1-10N-C by Grayhill Inc
Overview of 71BT36-03-1-10N-C by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71BT36-03-1-10N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05C2088
|
Newark | Rotary Switch,right Angle,number Of Positions:10,pc Tail Terminal,rotary Shaft,pcb Hole Count:36 |Grayhill 71BT36-03-1-10N-C Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-71BT36-03-1-10N-C-ND
|
DigiKey | SWITCH ROTARY 10POS 250MA 115V Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$65.9000 / $83.3100 | Buy Now |
DISTI #
71BT36-03-1-10N-C-ND
|
DigiKey | SWITCH ROTARY 10POS 250MA 115V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.3968 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
12 Partner Stock |
|
$31.6900 / $56.1100 | Buy Now |
DISTI #
Grayhill 71BT36-03-1-10N-C
|
PEI Genesis | Rotary Switch | 19 |
|
Buy Now | |
DISTI #
000000000000390219
|
Sager | Rotary Switches | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
12 Partner Stock |
|
$31.6900 / $56.1100 | Buy Now |
Part Details for 71BT36-03-1-10N-C
71BT36-03-1-10N-C CAD Models
71BT36-03-1-10N-C Part Data Attributes
|
71BT36-03-1-10N-C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71BT36-03-1-10N-C
Grayhill Inc
Rotary Switch, 10 Positions, Maintained, 36 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-right Angle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Length | 0.375 inch | |
Actuator Material | STEEL PASSIVATED | |
Actuator Type | ROTARY SHAFT | |
Body Height | 32.639 mm | |
Body Length or Diameter | 17.4498 mm | |
Bushing Diameter | 0.375 inch | |
Bushing Length | 0.275 inch | |
Bushing Type | 3/8-32 | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Indexing Angle | 36 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 10 | |
PCB Hole Count | 36 | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.125 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |