Part Details for 71C30-1BB-1BB by Grayhill Inc
Overview of 71C30-1BB-1BB by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71C30-1BB-1BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C30-1BB-1BB
|
Avnet Americas | ROTARY SWITCH, CONCENTRIC SHAFT, 30&DEG, , 1 DECK, 1 POLE/DEC - Bulk (Alt: 71C30-1BB-1BB) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-71C30-1BB-1BB
|
Mouser Electronics | Rotary Switches Rotary Switch, Concentric shaft, 30°, , 1 deck, 1 pole/deck, 3 positions/pole, non-shorting & 1 deck, 1 pole/deck, 3 positions/pole, non-shorting, 71C30-1BB-1BB RoHS: Compliant | 0 |
|
$44.3400 / $49.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.6800 / $67.2100 | Buy Now |
DISTI #
71C30-1BB-1BB
|
Avnet Americas | ROTARY SWITCH, CONCENTRIC SHAFT, 30&DEG, , 1 DECK, 1 POLE/DEC - Bulk (Alt: 71C30-1BB-1BB) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |