There are no models available for this part yet.
Overview of 71C30-3CC-3CC by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 71C30-3CC-3CC by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71C30-3CC-3CC
|
Avnet Americas | ROTARY SWITCH, CONCENTRIC SHAFT, 30&DEG, , 3 DECK, 2 POLE/DEC - Bulk (Alt: 71C30-3CC-3CC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
706-71C30-3CC-3CC
|
Mouser Electronics | Rotary Switches Rotary Switch, Concentric shaft, 30°, , 3 deck, 2 pole/deck, 4 positions/pole, non-shorting & 3 deck, 2 pole/deck, 4 positions/pole, non-shorting, 71C30-3CC-3CC RoHS: Compliant | 0 |
|
$65.9000 / $71.2700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.0300 / $134.9400 | Buy Now |