Part Details for 71C301112NF-1205N by Grayhill Inc
Overview of 71C301112NF-1205N by Grayhill Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-205NLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 3.2mm Straight Tail (G/F on contact) plating, Non GW Compatible LCP, Natural Color,Tray Packing. | |
10127721-205NTLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 3.2mm Straight Tail (G/F on contact) plating, Non GW Compatible LCP, Natural Color,Tape and Reel without cap. | |
10127721-205NRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 3.2mm Straight Tail (G/F on contact) plating, Non GW Compatible LCP, Natural Color,Tape and Reel with cap. |
Price & Stock for 71C301112NF-1205N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003567662
|
Sager | Rotary Switches | 0 |
|
Buy Now |
Part Details for 71C301112NF-1205N
71C301112NF-1205N CAD Models
71C301112NF-1205N Part Data Attributes
|
71C301112NF-1205N
Grayhill Inc
Buy Now
|
Compare Parts:
71C301112NF-1205N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |