There are no models available for this part yet.
Overview of 71C36-1AJ-1AJ by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 71C36-1AJ-1AJ by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01B5772
|
Newark | 71C36-01-1-10N-C & 01-1-10N-C |Grayhill 71C36-1AJ-1AJ RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.6400 / $102.5900 | Buy Now | |
DISTI #
71C36-1AJ-1AJ
|
Avnet Americas | ROTARY SWITCH, CONCENTRIC SHAFT, 36&DEG, , 1 DECK, 1 POLE/DEC - Bulk (Alt: 71C36-1AJ-1AJ) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$41.3702 / $64.9356 | Buy Now | |
DISTI #
706-71C36-1AJ-1AJ
|
Mouser Electronics | Rotary Switches 71C36-01-1-10N-C & 01-1-10N-C RoHS: Compliant | 0 |
|
$58.0400 / $71.3600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$60.5200 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$76.8400 | Buy Now | ||
Onlinecomponents.com | Rotary Switch - SP10T - 10 Position - 250mA, 115VAC/30VDC - Concentric (3.17mm, 6.35mm Dia) Actuator - 36° Angle of Throw - Solder Lug - Panel Mount. RoHS: Compliant |
12 In Stock |
|
$69.3000 / $93.2300 | Buy Now | ||
DISTI #
80014720
|
Verical | 71C36-1AJ-1AJ Min Qty: 1 Package Multiple: 1 Date Code: 2417 | Americas - 11 |
|
$91.0000 / $121.1990 | Buy Now | |
DISTI #
000000000006156420
|
Sager | Rotary Switches 71C36-01-1-10N-C & 01-1-10N-C Min Qty: 25 | 0 |
|
$53.0700 / $68.7700 | Buy Now | |
Master Electronics | Rotary Switch - SP10T - 10 Position - 250mA, 115VAC/30VDC - Concentric (3.17mm, 6.35mm Dia) Actuator - 36° Angle of Throw - Solder Lug - Panel Mount. RoHS: Compliant |
12 In Stock |
|
$69.3000 / $93.2300 | Buy Now |