Part Details for 71C36-2AJ-1BE by Grayhill Inc
Overview of 71C36-2AJ-1BE by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71C36-2AJ-1BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C36-2AJ-1BE
|
Avnet Americas | ROTARY SWITCH, CONCENTRIC SHAFT, 36&DEG, , 2 DECK, 1 POLE/DEC - Bulk (Alt: 71C36-2AJ-1BE) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-71C36-2AJ-1BE
|
Mouser Electronics | Rotary Switches Rotary Switch, Concentric shaft, 36°, , 2 deck, 1 pole/deck, 10 positions/pole, non-shorting, continuous & 1 deck, 1 pole/deck, 6 positions/pole, non-shorting, C36 2/1/10N-C & 1/1/6PS N RoHS: Compliant | 0 |
|
$48.2500 / $52.1700 | Order Now |
DISTI #
71C36-2AJ-1BE
|
Avnet Americas | ROTARY SWITCH, CONCENTRIC SHAFT, 36&DEG, , 2 DECK, 1 POLE/DEC - Bulk (Alt: 71C36-2AJ-1BE) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |