Part Details for 71CF30-1AL-1AL by Grayhill Inc
Overview of 71CF30-1AL-1AL by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71CF30-1AL-1AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01B5698
|
Newark | 71Cf30-01-1-12N-C & 01-1-12N-C |Grayhill 71CF30-1AL-1AL Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.8700 / $112.3300 | Buy Now |
DISTI #
71CF30-1AL-1AL
|
Avnet Americas | Switch Rotary SP12T 12 Shaft PC Pins 0.3A 115VAC 30VDC - Bulk (Alt: 71CF30-1AL-1AL) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$45.2742 / $71.1016 | Buy Now |
DISTI #
706-71CF30-1AL-1AL
|
Mouser Electronics | Rotary Switches 71CF30-01-1-12N-C & 01-1-12N-C RoHS: Compliant | 0 |
|
$70.6900 / $73.7800 | Order Now |
|
Future Electronics | Rotary Switch, Concentric shaft, PC mount, 30°, , 1 deck, 1 pole/deck RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$66.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$84.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.8800 / $115.3800 | Buy Now |
DISTI #
71CF30-1AL-1AL
|
Avnet Americas | Switch Rotary SP12T 12 Shaft PC Pins 0.3A 115VAC 30VDC - Bulk (Alt: 71CF30-1AL-1AL) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$45.2742 / $71.1016 | Buy Now |
DISTI #
000000000006156424
|
Sager | Rotary Switches 71CF30-01-1-12N-C & 01-1-12N-C Min Qty: 25 | 0 |
|
$58.1100 / $75.3000 | Buy Now |
Part Details for 71CF30-1AL-1AL
71CF30-1AL-1AL CAD Models
71CF30-1AL-1AL Part Data Attributes:
|
71CF30-1AL-1AL
Grayhill Inc
Buy Now
|
Compare Parts:
71CF30-1AL-1AL
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |