Part Details for 71CF30-3BW-1BN by Grayhill Inc
Overview of 71CF30-3BW-1BN by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71CF30-3BW-1BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71CF30-3BW-1BN
|
Avnet Americas | 71CF30-03-1-10S & 01-1-03S T, PC MOUNT, 30&DEG, , 3 DECK, - Bulk (Alt: 71CF30-3BW-1BN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-71CF30-3BW-1BN
|
Mouser Electronics | Rotary Switches Rotary Switch, Concentric shaft, PC mount, 30°, , 3 deck, 1 pole/deck, 10 positions/pole, horting & 1 deck, 1 pole/deck, 3 positions/pole, shorting, 71CF30-3BW-1BN RoHS: Compliant | 0 |
|
$57.8100 / $62.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.5200 / $118.3500 | Buy Now |
DISTI #
71CF30-3BW-1BN
|
Avnet Americas | 71CF30-03-1-10S & 01-1-03S T, PC MOUNT, 30&DEG, , 3 DECK, - Bulk (Alt: 71CF30-3BW-1BN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |