Part Details for 71CF303110S-1103S by Grayhill Inc
Overview of 71CF303110S-1103S by Grayhill Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-103SRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 10 Position, 3.2mm Kink Tail (15u\\ Gold) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap. | |
10127721-103SLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 10 Position, 3.2mm Kink Tail (15u\\ Gold) plating, GW Compatible LCP, Natural Color,Tray Packing. | |
10127721-103SPLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Wire to Board connector, Header, Dual row, Vertical Through hole, 15u\\ Gold plating, 10 positions, Glow Wire Compatible, Natural |
Price & Stock for 71CF303110S-1103S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.5200 / $118.3500 | Buy Now |
DISTI #
000000000001019402
|
Sager | Rotary Switches | 0 |
|
Buy Now |