Part Details for 71CF36-1BC-1AJ by Grayhill Inc
Overview of 71CF36-1BC-1AJ by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71CF36-1BC-1AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71CF36-1BC-1AJ
|
Avnet Americas | ROTARY SWITCH, CONCENTRIC SHAFT, PC MOUNT, 36&DEG - Bulk (Alt: 71CF36-1BC-1AJ) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-71CF36-1BC-1AJ
|
Mouser Electronics | Rotary Switches Rotary Switch, Concentric shaft, PC mount, 36°, , 1 deck, 1 pole/deck, 4 positions/pole, non-shorting & 1 deck, 1 pole/deck, 10 positions/pole, non-shorting, continuous 71CF36-1BC-1AJ RoHS: Compliant | 0 |
|
$46.7200 / $50.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.2200 / $70.7200 | Buy Now |