There are no models available for this part yet.
Overview of 71CF36-1BE-1BE by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 71CF36-1BE-1BE by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71CF36-1BE-1BE
|
Avnet Americas | ROTARY SWITCH, CONCENTRIC SHAFT, PC MOUNT, 36&DEG, , 1 DECK, - Bulk (Alt: 71CF36-1BE-1BE) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
706-71CF36-1BE-1BE
|
Mouser Electronics | Rotary Switches Rotary Switch, Concentric shaft, PC mount, 36°, , 1 deck, 1 pole/deck, 6 positions/pole, non-shorting & 1 deck, 1 pole/deck, 6 positions/pole, non-shorting, 71CF36-1BE-1BE RoHS: Compliant | 0 |
|
$46.7200 / $50.5200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.8100 / $73.5800 | Buy Now |