Part Details for 71E30-02A12S by Grayhill Inc
Overview of 71E30-02A12S by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71E30-02A12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71E30-02A12S
|
Avnet Americas | Switch Rotary SP12T 12 Round Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71E30-02A12S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-71E30-02A12S
|
Mouser Electronics | Rotary Switches Rotary Switch, Metric mount shaft & bushing, 30°, , 2 deck, 1 pole/deck, 12 position/pole, shorting, continuous, 71E30-02A12S RoHS: Compliant | 0 |
|
$20.9800 / $28.3700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.1600 / $28.4800 | Buy Now |