There are no models available for this part yet.
Overview of 71E30-03-1-12N-C by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 71E30-03-1-12N-C by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AJ9013
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 03, Poles/Deck: 1, Positions/Pole: 12, Contact Type: Non-Shorting, Termination: Pc Mount |Grayhill 71E30-03-1-12N-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.7400 / $74.9900 | Buy Now | |
DISTI #
71E30-03-1-12N-C-ND
|
DigiKey | SWITCH ROTARY 12POS 250MA 115V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.3444 | Buy Now | |
Onlinecomponents.com | Switch Rotary SP12T 12 Round Shaft Solder Lug 0.3A 115VAC 30VDC RoHS: Compliant | 0 |
|
$35.8800 / $47.3200 | Buy Now | ||
DISTI #
000000000000390395
|
Sager | Rotary Switches | 0 |
|
Buy Now |