Part Details for 71ED30-05-1-AJN by Grayhill Inc
Overview of 71ED30-05-1-AJN by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71ED30-05-1-AJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71ED30-05-1-AJN-ND
|
DigiKey | SWITCH ROTARY 2-12POS 250MA 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71ED30-05-1-AJN
|
Avnet Americas | Switch Rotary SP Round Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71ED30-05-1-AJN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-71ED30-05-1-AJN
|
Mouser Electronics | Rotary Switches Rotary Switch, Metric mount shaft & bushing, adjustable stop, 30°, , 5 deck, 1 pole/deck, non-shorting RoHS: Compliant | 0 |
|
$35.7700 / $39.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.5300 / $40.1300 | Buy Now |
DISTI #
000000000000390421
|
Sager | Rotary Switches Rotary Switch, Metric mount shaft & bushing, adjustable stop, 30°, , 5 deck, 1 pole/deck, non-shorting | 0 |
|
Buy Now |