Part Details for 71EF30-01-2-05S by Grayhill Inc
Overview of 71EF30-01-2-05S by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71EF30-01-2-05S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W9546
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 71EF30-01-2-05S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3900 / $43.4000 | Buy Now |
DISTI #
71EF30-01-2-05S-ND
|
DigiKey | SWITCH ROTARY 5POS 250MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.8636 | Buy Now |
DISTI #
71EF30-01-2-05S
|
Avnet Americas | Switch Rotary DP5T 5 Round Shaft PC Pins 0.3A 115VAC 30VDC - Bulk (Alt: 71EF30-01-2-05S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$17.4826 / $27.4678 | Buy Now |
DISTI #
706-71EF30-01-2-05S
|
Mouser Electronics | Rotary Switches 71EF30-01-2-05S RoHS: Compliant | 0 |
|
$25.7200 / $39.1800 | Order Now |
|
Future Electronics | Rotary Switches Rotary Switch, Metric mount shaft & bushing, PC mount, 30°, , RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$26.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$45.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.0600 / $33.8000 | Buy Now |
DISTI #
000000000003791293
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$20.4700 / $30.0000 | Buy Now |
DISTI #
71EF30-01-2-05S
|
Avnet Abacus | (Alt: 71EF30-01-2-05S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 71EF30-01-2-05S
71EF30-01-2-05S CAD Models
71EF30-01-2-05S Part Data Attributes
|
71EF30-01-2-05S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71EF30-01-2-05S
Grayhill Inc
SWITCH ROTARY 5POS 250MA 115V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Switch Type | ROTARY SWITCH |