Part Details for 71EF30-04-2-03N by Grayhill Inc
Overview of 71EF30-04-2-03N by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71EF30-04-2-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R7277
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 71EF30-04-2-03N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.1200 / $91.2000 | Buy Now |
DISTI #
71EF30-04-2-03N-ND
|
DigiKey | SWITCH ROTARY 3POS 250MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.9076 | Buy Now |
DISTI #
71EF30-04-2-03N
|
Avnet Americas | Switch Rotary DP3T 3 Round Shaft PC Pins 0.3A 115VAC 30VDC - Bulk (Alt: 71EF30-04-2-03N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$36.7708 / $57.7253 | Buy Now |
DISTI #
706-71EF30-04-2-03N
|
Mouser Electronics | Rotary Switches 71EF30-04-2-03N RoHS: Compliant | 0 |
|
$51.6000 / $64.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$53.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$96.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.4300 / $93.6700 | Buy Now |
DISTI #
71EF30-04-2-03N
|
Avnet Americas | Switch Rotary DP3T 3 Round Shaft PC Pins 0.3A 115VAC 30VDC - Bulk (Alt: 71EF30-04-2-03N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$36.7708 / $57.7253 | Buy Now |
DISTI #
000000000003156810
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$47.2100 / $61.1400 | Buy Now |