There are no models available for this part yet.
Overview of 71ES30-04A12N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 71ES30-04A12N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71ES30-04A12N
|
Avnet Americas | Switch Rotary SP12T 12 Round Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71ES30-04A12N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
706-71ES30-04A12N
|
Mouser Electronics | Rotary Switches Rotary Switch, Metric mount shaft & bushing, shaft/panel seal, 30°, , 4 deck, 1 pole/deck, 12 position/pole, non-shorting, continuous rotation, 71ES30-04-1-12N-C RoHS: Compliant | 0 |
|
$36.5600 / $40.7900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.2100 / $45.0000 | Buy Now | ||
DISTI #
000000000003567672
|
Sager | Rotary Switches Rotary Switch, Metric mount shaft & bushing, shaft/panel seal, 30°, , 4 deck, 1 pole/deck, 12 position/pole, non-shorting, continuous rotation, 71ES30-04-1-12N-C | 0 |
|
Buy Now |