71M6511H-IGT/F
Description: Power Supply Management Circuit, Fixed, 1 Channel, PQFP64, LEAD FREE, LQFP-64

Overview of 71M6511H-IGT/F by Silergy Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Telecommunications Automotive

Price & Stock for 71M6511H-IGT/F by Silergy Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 71M6511H-IGT/F
Avnet Americas Single-Phase Energy Meter IC 64-Pin LQFP Tray - Rail/Tube (Alt: 71M6511H-IGT/F) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tube 0
RFQ

CAD Models for 71M6511H-IGT/F by Silergy Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 71M6511H-IGT/F by Silergy Corporation

71M6511H-IGT/F
Silergy Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SILERGY CORP
Package Description
LFQFP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code
S-PQFP-G64
Length
10 mm
Moisture Sensitivity Level
3
Number of Channels
1
Number of Functions
1
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
Want to compare parts?
  1. 71M6511H-IGT/F
    Silergy Corporation
    Power Supply Management Circuit, Fixed, 1 Channel, PQFP64, LEAD FREE, LQFP-64
    VS

Alternate Parts for 71M6511H-IGT/F

This table gives cross-reference parts and alternative options found for 71M6511H-IGT/F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71M6511H-IGT/F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71M6511H-IGTR/F Power Supply Management Circuit, Fixed, 1 Channel, PQFP64, LEAD FREE, LQFP-64 Silergy Corporation 71M6511H-IGT/F vs 71M6511H-IGTR/F
71M6511H-IGTR Power Supply Management Circuit, Fixed, 1 Channel, PQFP64, LQFP-64 Silergy Corporation 71M6511H-IGT/F vs 71M6511H-IGTR
71M6511H-IGT Power Supply Management Circuit, Fixed, 1 Channel, PQFP64, LQFP-64 Maxim Integrated Products 71M6511H-IGT/F vs 71M6511H-IGT
Part Number Description Manufacturer Compare
71M6511H-IGTR/F Power Supply Management Circuit, Fixed, 1 Channel, PQFP64, LEAD FREE, LQFP-64 Silergy Corporation 71M6511H-IGT/F vs 71M6511H-IGTR/F
71M6511H-IGTR Power Supply Management Circuit, Fixed, 1 Channel, PQFP64, LQFP-64 Silergy Corporation 71M6511H-IGT/F vs 71M6511H-IGTR
71M6511H-IGT Power Supply Management Circuit, Fixed, 1 Channel, PQFP64, LQFP-64 Maxim Integrated Products 71M6511H-IGT/F vs 71M6511H-IGT
71M6511H-IGT Power Supply Management Circuit, Fixed, 1 Channel, PQFP64, LQFP-64 Silergy Corporation 71M6511H-IGT/F vs 71M6511H-IGT
DS1314S-2+T&R 3V Nonvolatile Controller with Lithium Battery Monitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc 71M6511H-IGT/F vs DS1314S-2+T&R
71M6511-IGTR Power Supply Management Circuit, Fixed, 1 Channel, PQFP64, LQFP-64 Silergy Corporation 71M6511H-IGT/F vs 71M6511-IGTR
DS1314S-2+ 3V Nonvolatile Controller with Lithium Battery Monitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc 71M6511H-IGT/F vs DS1314S-2+
UCD3138064ARGCT Highly Integrated Digital Controller for Isolated Power 64-VQFN -40 to 125 Texas Instruments 71M6511H-IGT/F vs UCD3138064ARGCT
UCD3138064ARGCR Highly Integrated Digital Controller for Isolated Power 64-VQFN -40 to 125 Texas Instruments 71M6511H-IGT/F vs UCD3138064ARGCR

Related Parts for 71M6511H-IGT/F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71M6511H-IGT/F by Silergy Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71M6511H-IGT/F by Silergy Corporation

Select Manufacturer
Which Manufacturer of 71M6511H-IGT/F would you like to use for your alert(s)?
  • Please alert me when 71M6511H-IGT/F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71M6511H-IGT/F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71M6511H-IGT/F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71M6511H-IGT/F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71M6511H-IGT/F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71M6511H-IGT/F by Silergy Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: