Part Details for 71MAF30-01B12N by Grayhill Inc
Overview of 71MAF30-01B12N by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71MAF30-01B12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71MAF30-01B12N
|
Avnet Americas | 71MAF30-01-1-12N-F SHAFT, PC MOUNT, 30&DEG, , 1 DE - Bulk (Alt: 71MAF30-01B12N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-71MAF30-01B12N
|
Mouser Electronics | Rotary Switches 71MAF30-01-1-12N-F shaft, PC mount, 30°, , 1 deck, 1 pole/deck, 11 position/pole, non-shorting, 71MAF30-01B11N RoHS: Compliant | 24 |
|
$24.7800 / $33.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.0000 / $28.2000 | Buy Now |
DISTI #
000000000000390745
|
Sager | Rotary Switches 71MAF30-01-1-12N-F shaft, PC mount, 30°, , 1 deck, 1 pole/deck, 11 position/pole, non-shorting, 71MAF30-01B11N | 0 |
|
Buy Now |
Part Details for 71MAF30-01B12N
71MAF30-01B12N CAD Models
71MAF30-01B12N Part Data Attributes
|
71MAF30-01B12N
Grayhill Inc
Buy Now
|
Compare Parts:
71MAF30-01B12N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |