There are no models available for this part yet.
Overview of 71MAS30-02B08N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 71MAS30-02B08N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14N0528
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 02, Poles/Deck: 1, Positions/Pole: 08, Contact Type: Non-Shorting, Termination: Solder Lug, Shaft & Panel Sealed, Military Rated |Grayhill 71MAS30-02B08N RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$49.8200 / $55.9300 | Buy Now | |
DISTI #
71MAS30-02B08N-ND
|
DigiKey | SWITCH ROTARY 8POS 250MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.8720 | Buy Now | |
DISTI #
71MAS30-02B08N
|
Avnet Americas | ROTARY SWITCH, MILITARY, 1/8" SHAFT, SHAFT/PANEL SEAL, 30&DE - Bulk (Alt: 71MAS30-02B08N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$20.4106 / $32.0744 | Buy Now | |
DISTI #
706-71MAS30-02B08N
|
Mouser Electronics | Rotary Switches 71MAS30-02-1-08N RoHS: Compliant | 0 |
|
$31.0100 / $37.1300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$29.9000 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$53.7100 | Buy Now | ||
Onlinecomponents.com | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC RoHS: Compliant |
5 Partner Stock |
|
$34.7700 / $60.1600 | Buy Now | ||
DISTI #
61591025
|
Verical | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$56.0500 | Buy Now | |
DISTI #
71MAS3002B08N-GRA
|
TME | 71MAS30-02B08N Min Qty: 1 | 5 |
|
$70.8380 / $70.8410 | Buy Now | |
DISTI #
000000000000390803
|
Sager | Rotary Switches 71MAS30-02-1-08N Min Qty: 25 | 0 |
|
$23.9000 / $35.0300 | Buy Now |
CAD Models for 71MAS30-02B08N by Grayhill Inc
Part Data Attributes for 71MAS30-02B08N by Grayhill Inc
71MAS30-02B08N
Grayhill Inc
|
|
---|---|
Samacsys Manufacturer
|
Grayhill
|
Want to compare parts?
-
71MAS30-02B08NGrayhill IncVS
-