Part Details for 71MB30-01-3-04N by Grayhill Inc
Overview of 71MB30-01-3-04N by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71MB30-01-3-04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N0727
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 01, Poles/Deck: 3, Positions/Pole: 04, Contact Type: Non-Shorting, Termination: Solder Lug, Military Rated |Grayhill 71MB30-01-3-04N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$43.5900 / $48.9400 | Buy Now |
DISTI #
01B6312
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 71MB30-01-3-04N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.0700 / $44.3500 | Buy Now |
DISTI #
2266-71MB30-01-3-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 250MA 115V Min Qty: 7 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$52.3100 | Buy Now |
DISTI #
71MB30-01-3-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 250MA 115V Min Qty: 7 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.5168 | Buy Now |
DISTI #
71MB30-01-3-04N
|
Avnet Americas | Switch Rotary 3P4T 4 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71MB30-01-3-04N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8486 / $28.0687 | Buy Now |
DISTI #
706-71MB30-01-3-04N
|
Mouser Electronics | Rotary Switches 71MB30-01-3-04N RoHS: Compliant | 0 |
|
$26.2800 / $41.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$26.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$47.0000 | Buy Now |
|
Onlinecomponents.com | Switch Rotary 3P4T 4 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Automotive RoHS: Compliant |
7 Partner Stock |
|
$19.1000 / $33.0600 | Buy Now |
DISTI #
71MB30-01-3-04N
|
Avnet Americas | Switch Rotary 3P4T 4 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71MB30-01-3-04N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8486 / $28.0687 | Buy Now |
Part Details for 71MB30-01-3-04N
71MB30-01-3-04N CAD Models
71MB30-01-3-04N Part Data Attributes:
|
71MB30-01-3-04N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71MB30-01-3-04N
Grayhill Inc
Rotary Switch, 4 Positions, 3P4T, Latched, 0.125A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | SHAFT TYPE | |
Body Height | 18.54 mm | |
Body Length or Diameter | 17.45 mm | |
Contact (AC) Max Rating R Load | .075A@115VAC | |
Contact Current(AC)-Max | 0.075 A | |
Contact Current(DC)-Max | 0.125 A | |
Contact (DC) Max Rating R Load | .125A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 4 | |
Number of Switch Sections | 1 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3P4T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |