There are no models available for this part yet.
Overview of 71MB36-02-2-03N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 71MB36-02-2-03N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07W9555
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 71MB36-02-2-03N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.2700 / $49.9300 | Buy Now | |
DISTI #
71MB36-02-2-03N-ND
|
DigiKey | SWITCH ROTARY 3POS 250MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.3588 | Buy Now | |
DISTI #
71MB36-02-2-03N
|
Avnet Americas | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71MB36-02-2-03N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$20.1178 / $31.6023 | Buy Now | |
DISTI #
M3786/39-NQB
|
Avnet Americas | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: M3786/39-NQB) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$18.7270 / $29.3991 | Buy Now | |
DISTI #
706-71MB36-02-2-03N
|
Mouser Electronics | Rotary Switches 71MB36-02-2-03N RoHS: Compliant | 20 |
|
$31.7400 / $50.9300 | Buy Now | |
Future Electronics | 1/4" shaft, 36°, 2 deck, 2 pole/deck, 3 position/pole, non-shorting RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$30.9900 / $32.5400 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$37.3900 | Buy Now | ||
Onlinecomponents.com | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC RoHS: Compliant | 0 |
|
$29.9100 / $39.4500 | Buy Now | ||
DISTI #
000000000002634636
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$23.5600 / $34.5200 | Buy Now |
CAD Models for 71MB36-02-2-03N by Grayhill Inc
Part Data Attributes for 71MB36-02-2-03N by Grayhill Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
ROTARY SWITCH
|