Part Details for 71MBS30-01D04N by Grayhill Inc
Overview of 71MBS30-01D04N by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71MBS30-01D04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01B6255
|
Newark | 71Mbs30-01-3-04N |Grayhill 71MBS30-01D04N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.0100 / $48.2600 | Buy Now |
DISTI #
14N0644
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 01, Poles/Deck: 3, Positions/Pole: 04, Contact Type: Non-Shorting, Termination: Solder Lug, Shaft & Panel Sealed, Military Rated |Grayhill 71MBS30-01D04N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.5200 / $52.2300 | Buy Now |
DISTI #
71MBS30-01D04N-ND
|
DigiKey | SWITCH ROTARY 4POS 250MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.2076 | Buy Now |
DISTI #
71MBS30-01D04N
|
Avnet Americas | Switch Rotary 3P4T 4 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71MBS30-01D04N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.4346 / $30.5436 | Buy Now |
DISTI #
706-71MBS30-01D04N
|
Mouser Electronics | Rotary Switches 71MBS30-01-3-04N RoHS: Compliant | 0 |
|
$30.1100 / $39.6900 | Order Now |
|
Future Electronics | SERIES 71 .5-.75 Diameter, 1/4 Amp 30 and 36 Angles of Throw RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$29.9500 / $31.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$51.1500 | Buy Now |
|
Onlinecomponents.com | Switch Rotary 3P4T 4 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Automotive RoHS: Compliant |
25 In Stock |
|
$34.0800 / $60.7000 | Buy Now |
DISTI #
79330637
|
Verical | Switch Rotary 3P4T 4 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$45.9510 / $76.1606 | Buy Now |
DISTI #
71MBS30-01D04N
|
Avnet Americas | Switch Rotary 3P4T 4 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71MBS30-01D04N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.4346 / $30.5436 | Buy Now |