Part Details for 71MBS30-02-2-04N by Grayhill Inc
Overview of 71MBS30-02-2-04N by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71MBS30-02-2-04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9019
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 02, Poles/Deck: 2, Positions/Pole: 04, Contact Type: Non-Shorting, Termination: Solder Lug, Shaft & Panel Sealed, Military Rated |Grayhill 71MBS30-02-2-04N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.0000 / $66.9800 | Buy Now |
DISTI #
71MBS30-02C04N
|
Avnet Americas | Switch Rotary 4P16T 16 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71MBS30-02C04N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$21.5696 / $33.8484 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.0300 / $42.2500 | Buy Now |
DISTI #
71MBS30-02C04N
|
Avnet Americas | Switch Rotary 4P16T 16 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71MBS30-02C04N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$21.5696 / $33.8484 | Buy Now |
DISTI #
000000000000390965
|
Sager | Rotary Switches | 0 |
|
Buy Now | |
DISTI #
71MBS30-02-2-04N
|
Avnet Abacus | Switch Rotary 4P16T 16 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC (Alt: 71MBS30-02-2-04N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |