Part Details for 71MBS30-02B12N by Grayhill Inc
Overview of 71MBS30-02B12N by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71MBS30-02B12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01B6261
|
Newark | 71Mbs30-02-1-12N-F |Grayhill 71MBS30-02B12N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.8100 / $50.6700 | Buy Now |
DISTI #
71MBS30-02B12N-ND
|
DigiKey | SWITCH ROTARY 12POS 250MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.8720 | Buy Now |
DISTI #
71MBS30-02B12N
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71MBS30-02B12N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$20.4106 / $32.0744 | Buy Now |
DISTI #
706-71MBS30-02B12N
|
Mouser Electronics | Rotary Switches 71MBS30-02-1-12N-F RoHS: Compliant | 0 |
|
$30.0300 / $36.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$29.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$53.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.3600 / $40.0400 | Buy Now |
DISTI #
71MBS30-02B12N
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71MBS30-02B12N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$20.4106 / $32.0744 | Buy Now |
DISTI #
000000000006156474
|
Sager | Rotary Switches 71MBS30-02-1-12N-F Min Qty: 25 | 0 |
|
$23.9000 / $35.0300 | Buy Now |