Part Details for 71MBS36-02-2-04N by Grayhill Inc
Overview of 71MBS36-02-2-04N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71MBS36-02-2-04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71MBS36-02C04N
|
Avnet Americas | Switch Rotary 4P16T 16 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71MBS36-02C04N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.8200 / $40.7100 | Buy Now |
DISTI #
000000000000391009
|
Sager | Rotary Switches | 0 |
|
Buy Now |