Part Details for 71XI422050H0K by KEMET Corporation
Overview of 71XI422050H0K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71XI422050H0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R71XI422050H0K
|
TTI | Film Capacitors 450V 2.2uF 85C 10% LS=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1050 Package Multiple: 350 Container: Bulk | Americas - 0 |
|
$0.5560 / $0.5920 | Buy Now |