Part Details for 72-13680 by MCM Electronics / Tenma
Overview of 72-13680 by MCM Electronics / Tenma
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106136-8004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S+8HDP STB, Vertical, Header. | |
10106136-8005001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 16S 8HDP | |
SiT3809AI-D2-33NE-136.800000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for 72-13680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK1407
|
Newark | Conn, Banana, Plug, 36A, Solder, Red, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:36A, Voltage Rating:70Vdc, Contact Plating:Gold Plated Contacts, Connector Colour:Red, Contact Material:-, Contact Termination Rohs Compliant: Yes |Tenma 72-13680 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$8.2700 | Buy Now |