Part Details for 72-4150 by Minireel Components
Overview of 72-4150 by Minireel Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-502NLD | Coilcraft Inc | General Purpose Inductor, 5uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-502NXD | Coilcraft Inc | General Purpose Inductor, 5uH, 30%, 1 Element, SMD | |
MSS7341-502 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Part Details for 72-4150
72-4150 CAD Models
72-4150 Part Data Attributes
|
72-4150
Minireel Components
Buy Now
Datasheet
|
Compare Parts:
72-4150
Minireel Components
Rectifier Diode, 1 Element, 0.3A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINIREEL COMPONENTS | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 72-4150
This table gives cross-reference parts and alternative options found for 72-4150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72-4150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1C6642/578E | Rectifier Diode, 1 Element, 0.3A, Silicon, DIE-1 | Sensitron Semiconductors | 72-4150 vs 1C6642/578E |
1C6638/578E | Rectifier Diode, 1 Element, 0.3A, Silicon, DIE-1 | Sensitron Semiconductors | 72-4150 vs 1C6638/578E |
MA2YD170G | Rectifier Diode, Schottky, 1 Element, 0.3A, Silicon, ROHS COMPLIANT, MINI2-F2, 2 PIN | Panasonic Electronic Components | 72-4150 vs MA2YD170G |
1C6641/609C | Rectifier Diode, 1 Element, 0.3A, Silicon, DIE-1 | Sensitron Semiconductors | 72-4150 vs 1C6641/609C |
1C6643/578E | Rectifier Diode, 1 Element, 0.3A, Silicon, DIE-1 | Sensitron Semiconductors | 72-4150 vs 1C6643/578E |
1SS404 | Rectifier Diode, 1 Element, 0.3A, Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | 72-4150 vs 1SS404 |